USDCOEM-16GB | |
---|---|
DigiKey Part Number | 3247-USDCOEM-16GB-ND |
Manufacturer | |
Manufacturer Product Number | USDCOEM-16GB |
Description | 16GB 3D MICROSD CARD (-25C - +85 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB Class 10, UHS Class 1, V10 3D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 1, V10 | |
Technology | 3D | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.25000 | ¥83.25 |
10 | ¥77.07400 | ¥770.74 |
25 | ¥75.33000 | ¥1,883.25 |
40 | ¥74.92475 | ¥2,996.99 |
80 | ¥65.95763 | ¥5,276.61 |
230 | ¥62.68400 | ¥14,417.32 |
440 | ¥62.05641 | ¥27,304.82 |
945 | ¥59.99386 | ¥56,694.20 |