SC0073 | |
---|---|
DigiKey Part Number | 2648-SC0073-ND |
Manufacturer | |
Manufacturer Product Number | SC0073 |
Description | SBC 1.4GHZ 4 CORE 1GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.4GHz 4 Core 1GB RAM Broadcom BCM2837 ARM Cortex-A53 |
Datasheet | Datasheet |
EDA/CAD Models | SC0073 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Core Processor | Broadcom BCM2837 ARM Cortex-A53 | |
Speed | 1.4GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.350" x 2.200" (85.09mm x 55.88mm) | |
Form Factor | Standard | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 1GB | |
Storage Interface | microSD | |
Video Outputs | CSI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (4) | |
Digital I/O Lines | 40 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.34000 | ¥287.34 |