SC0023 | |
---|---|
DigiKey Part Number | 2648-SC0023-ND |
Manufacturer | |
Manufacturer Product Number | SC0023 |
Description | RASPBERRY PI CAMERA MODULE V2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IMX219 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX219 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | CSI (15 pin) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.53000 | ¥212.53 |