SC1029 | |
---|---|
DigiKey Part Number | 2648-SC1029-ND |
Manufacturer | |
Manufacturer Product Number | SC1029 |
Description | SBC 900MHZ 4 CORE 1GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 900MHz 4 Core 1GB RAM Broadcom BCM2836 ARM Cortex-A7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Core Processor | Broadcom BCM2836 ARM Cortex-A7 | |
Speed | 900MHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.370" x 2.224" (85.60mm x 56.50mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 1GB | |
Storage Interface | microSD | |
Video Outputs | Composite, CSI, DSI, HDMI | |
Ethernet | 100 Mbps | |
USB | USB (4) | |
Digital I/O Lines | 40 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.34000 | ¥287.34 |