SC0020

DigiKey Part Number
2648-SC0020-ND
Manufacturer
Manufacturer Product Number
SC0020
Description
SBC 1.0GHZ 1 CORE 512MB RAM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Single Board Computer 1GHz 1 Core 512MB RAM Broadcom BCM2835 ARM1176JZF-S
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Active
Core Processor
Broadcom BCM2835 ARM1176JZF-S
Speed
1GHz
Number of Cores
1
Cooling Type
-
Size / Dimension
2.559" x 1.811" (65.00mm x 30.00mm)
Form Factor
Ultra Compact
Expansion Site/Bus
Wi-Fi
RAM Capacity/Installed
512MB
Storage Interface
microSD
Video Outputs
Composite, CSI, Mini HDMI
Ethernet
-
USB
micro USB (OTG)
Digital I/O Lines
40
Analog Input:Output
-
Contents
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.15000¥123.15