21-10008 | |
---|---|
DigiKey Part Number | 21-10008-ND |
Manufacturer | |
Manufacturer Product Number | 21-10008 |
Description | STD 1 YEAR SERVICE SUBSCRIPTION |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | License 1 Year Unlimited Connections Card |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Initial State Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | Standard | |
License Length | 1 Year | |
License - User Details | Unlimited Connections | |
Operating System | - | |
For Use With/Related Products | - | |
Media Delivery Type | Card |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥510.07000 | ¥510.07 |