102010027 | |
---|---|
DigiKey Part Number | 1597-1007-ND |
Manufacturer | |
Manufacturer Product Number | 102010027 |
Description | BEAGLEBONE GREEN AM3358BZCZ |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | AM3358BZCZ BeagleBone Green Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | ||
Utilized IC / Part | AM3358BZCZ | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Single Board Computers (SBC) | |
Operating System | - | |
Interconnect System | BeagleBone Cape, Grove | |
Suggested Programming Environment | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥384.22000 | ¥384.22 |