AM3358BZCZA80 | |
---|---|
DigiKey Part Number | 296-41541-ND |
Manufacturer | |
Manufacturer Product Number | AM3358BZCZA80 |
Description | IC MPU SITARA 800MHZ 324NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 800MHz 324-NFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AM3358BZCZA80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR, DDR2, DDR3, DDR3L | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | Cryptography, Random Number Generator | |
Mounting Type | Surface Mount | |
Package / Case | 324-LFBGA | |
Supplier Device Package | 324-NFBGA (15x15) | |
Additional Interfaces | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.49000 | ¥166.49 |
10 | ¥153.03900 | ¥1,530.39 |
25 | ¥146.69600 | ¥3,667.40 |
126 | ¥129.25167 | ¥16,285.71 |
252 | ¥122.90794 | ¥30,972.80 |
504 | ¥114.97847 | ¥57,949.15 |