Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Grade | Qualification | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
223 In Stock | 1 : ¥86.86000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 300MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | No | - | - | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | - | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
394 In Stock | 1 : ¥95.81000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPDDR2, DDR2, DDR, SDR, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 2.5V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | CAN, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
760 In Stock | 1 : ¥96.71000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPDDR2, DDR2, DDR, SDR, SRAM | No | - | 10/100Mbps (2) | - | USB 2.0 (3) | 1.8V, 2.5V, 3.0V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | CAN, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
9,088 In Stock | 1 : ¥101.88000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 792MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
2,073 In Stock | 1 : ¥104.02000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 180MHz | - | SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (2) | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
1,347 In Stock | 1 : ¥104.02000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 180MHz | - | SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (2) | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 208-BFQFP | 208-PQFP (28x28) | EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
7,243 In Stock | 1 : ¥104.43000 Tray | Tray | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 536MHz | - | LPDDR, LPDDR2, DDR2 | No | LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 (3) | 1.2V, 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | AES, SHA, TDES, TRNG | Surface Mount | 324-LFBGA | 324-LFBGA (15x15) | I2C, MMC/SD/SDIO, SPI, SSC, UART, USART | |||
4,361 In Stock | 1 : ¥107.55000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 600MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
1,459 In Stock | 1 : ¥110.75000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
10,245 In Stock | 1 : ¥112.97000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 600MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 90°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
435 In Stock | 1 : ¥118.71000 Tray | Tray | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 536MHz | - | LPDDR, LPDDR2, DDR2 | No | LCD, Touchscreen | 10/100/1000Mbps (1) | - | USB 2.0 (3) | 1.2V, 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | AES, SHA, TDES, TRNG | Surface Mount | 324-LFBGA | 324-LFBGA (15x15) | CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART | |||
2,105 In Stock | 1 : ¥120.36000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 90°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
5,931 In Stock | 1 : ¥126.60000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
1,731 In Stock | 1 : ¥129.47000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 800MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
0 In Stock Check Lead Time | 1 : ¥130.29000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ MPE | LPDDR2, DDR3, DDR3L | No | Electrophoretic, LCD | 10/100Mbps (2) | - | USB 2.0 OTG + PHY (2) | 1.8V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | A-HAB, ARM TZ, CSU, SJC, SNVS | Surface Mount | 289-LFBGA | 289-MAPBGA (14x14) | CANbus, I2C, SPI, UART | |||
778 In Stock | 1 : ¥135.13000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 324-TFBGA | 324-TFBGA (15x15) | AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
1,231 In Stock | 1 : ¥136.78000 Cut Tape (CT) 500 : ¥112.72128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 324-TFBGA | 324-TFBGA (15x15) | AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
549 In Stock | 1 : ¥143.10000 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 650MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps (1) | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -40°C ~ 125°C (TA) | - | - | ARM TZ | Surface Mount | 448-LFBGA | 448-LFBGA (18x18) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |||
213 In Stock | 1 : ¥144.00000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 600MHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 90°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
3,587 In Stock | 1 : ¥152.78000 Tray | Tray | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 500MHz | Multimedia; NEON™ MPE | LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI | Yes | Keyboard, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + HSIC | 3.3V | -40°C ~ 85°C (TA) | - | - | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC | Surface Mount | 289-TFBGA | 289-TFBGA (14x14) | I2C, SMC, SPI, UART, USART, QSPI | |||
1,373 In Stock | 1 : ¥154.26000 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 800MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps, GbE | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -20°C ~ 105°C (TJ) | - | - | ARM TZ | Surface Mount | 361-TFBGA | 361-TFBGA (12x12) | CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB | |||
535 In Stock | 1 : ¥155.17000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |||
3,240 In Stock | 1 : ¥155.33000 Cut Tape (CT) 1,000 : ¥128.89426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-A5 | 1 Core, 32-Bit | 500MHz | Multimedia; NEON™ MPE | LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI | Yes | Keyboard, LCD, Touchscreen | 10/100Mbps (1) | - | USB 2.0 + HSIC | 3.3V | -40°C ~ 85°C (TA) | - | - | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC | Surface Mount | 289-TFBGA | 289-TFBGA (14x14) | I2C, SMC, SPI, UART, USART, QSPI | |||
72 In Stock | 1 : ¥160.17000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | VDC | 10/100Mbps | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 208-LQFP | 208-LFQFP (28x28) | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
4,261 In Stock | 1 : ¥162.80000 Tray | Tray | Active | ARM® Cortex®-A8 | 1 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR, DDR2, DDR3, DDR3L | Yes | LCD, Touchscreen | 10/100/1000Mbps (2) | - | USB 2.0 + PHY (2) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | - | Cryptography, Random Number Generator | Surface Mount | 324-LFBGA | 324-NFBGA (15x15) | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART |