AT91SAM9260B-QU

DigiKey Part Number
AT91SAM9260B-QU-ND
Manufacturer
Manufacturer Product Number
AT91SAM9260B-QU
Description
IC MPU AT91SAM 180MHZ 208QFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC AT91SAM 1 Core, 32-Bit 180MHz 208-PQFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
AT91SAM9260B-QU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
180MHz
Co-Processors/DSP
-
RAM Controllers
SDRAM, SRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100Mbps
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
Additional Interfaces
EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.02000¥104.02
25¥94.57680¥2,364.42
100¥85.54620¥8,554.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.