5787430-1 | |
---|---|
DigiKey Part Number | 5787430-1-ND |
Manufacturer | |
Manufacturer Product Number | 5787430-1 |
Description | CONN HDR 5POS 5.00MM PCB SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5787430-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | 12.0V Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 5 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Flange, Left Hand Keying | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Contact Finish Thickness | 74.8µin (1.90µm) | |
Voltage Rating | 12 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Polyphthalamide (PPA) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥32.50300 | ¥325.03 |
25 | ¥32.33360 | ¥808.34 |
120 | ¥28.85133 | ¥3,462.16 |
480 | ¥28.68540 | ¥13,768.99 |
960 | ¥26.52981 | ¥25,468.62 |
2,400 | ¥23.71105 | ¥56,906.52 |