787614-1 | |
---|---|
DigiKey Part Number | A123184-ND |
Manufacturer | |
Manufacturer Product Number | 787614-1 |
Description | CONN RCPT 5POS 5.00MM EDGE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Board Edge, Cutout; Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 787614-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | 10.8V Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 5 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Right Hand Keying | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Phosphor Bronze | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Voltage Rating | 10.8 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.47100 | ¥74.71 |
88 | ¥7.12386 | ¥626.90 |
440 | ¥6.22080 | ¥2,737.15 |
968 | ¥6.11843 | ¥5,922.64 |