5146800-1

DigiKey Part Number
A115298-ND
Manufacturer
Manufacturer Product Number
5146800-1
Description
CONN RCPT 5POS 5.00MM PCB SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5146800-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
7.2V Battery
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
5
Pitch
0.197" (5.00mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Keyless
Color
Black
Fastening Type
Push-Pull
Contact Material
Phosphor Bronze
Contact Finish
Nickel
Contact Finish Thickness
74.8µin (1.90µm)
Voltage Rating
7.2 V
Current Rating (Amps)
7 A
Material - Insulation
Polyphthalamide (PPA)
Operating Temperature
-30°C ~ 70°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.21000¥69.21
10¥60.30900¥603.09
25¥58.72000¥1,468.00
121¥53.64256¥6,490.75
484¥53.32539¥25,809.49
968¥50.15130¥48,546.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.