Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72 In Stock | 1 : ¥160.17000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | VDC | 10/100Mbps | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 208-LQFP | 208-LFQFP (28x28) | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
56 In Stock | 1 : ¥138.58000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | VDC | 10/100Mbps | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 176-LQFP | 176-LFQFP (24x24) | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
319 In Stock | 1 : ¥138.75000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | VDC | 10/100Mbps | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 176-LFBGA | 176-LFBGA (8x8) | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
96 In Stock | 1 : ¥166.58000 Tray | Tray | Not For New Designs | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | VDC | 10/100Mbps | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 208-LQFP | 208-LFQFP (28x28) | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
0 In Stock | Active | Bulk | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | VDC | 10/100Mbps | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 176-LQFP | 176-LFQFP (24x24) | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI |