TPS65217CRSLR | |
---|---|
DigiKey Part Number | 296-34814-2-ND - Tape & Reel (TR) 296-34814-1-ND - Cut Tape (CT) 296-34814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65217CRSLR |
Description | IC PMIC BATT PWR SYST 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65217CRSLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | |
Current - Supply | - | |
Voltage - Supply | 2.75V ~ 5.8V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.96000 | ¥46.96 |
10 | ¥42.19000 | ¥421.90 |
25 | ¥39.88960 | ¥997.24 |
100 | ¥34.56980 | ¥3,456.98 |
250 | ¥32.79684 | ¥8,199.21 |
500 | ¥29.42870 | ¥14,714.35 |
1,000 | ¥24.81931 | ¥24,819.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.57836 | ¥58,945.90 |