SN74LVC1G06DCKR | |
---|---|
DigiKey Part Number | 296-8484-2-ND - Tape & Reel (TR) 296-8484-1-ND - Cut Tape (CT) 296-8484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G06DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G06DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.30400 | ¥23.04 |
25 | ¥1.93160 | ¥48.29 |
100 | ¥1.22330 | ¥122.33 |
250 | ¥0.94464 | ¥236.16 |
500 | ¥0.80490 | ¥402.45 |
1,000 | ¥0.54739 | ¥547.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49369 | ¥1,481.07 |
6,000 | ¥0.42931 | ¥2,575.86 |
15,000 | ¥0.36492 | ¥5,473.80 |
30,000 | ¥0.34345 | ¥10,303.50 |
75,000 | ¥0.32198 | ¥24,148.50 |
150,000 | ¥0.27905 | ¥41,857.50 |