SN74AHC1G09DCKR | |
---|---|
DigiKey Part Number | 296-29203-2-ND - Tape & Reel (TR) 296-29203-1-ND - Cut Tape (CT) 296-29203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G09DCKR |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G09DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.27000 | ¥22.70 |
25 | ¥1.98240 | ¥49.56 |
100 | ¥1.28370 | ¥128.37 |
250 | ¥1.06264 | ¥265.66 |
500 | ¥0.85012 | ¥425.06 |
1,000 | ¥0.65170 | ¥651.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56669 | ¥1,700.07 |
6,000 | ¥0.51002 | ¥3,060.12 |
15,000 | ¥0.45335 | ¥6,800.25 |
30,000 | ¥0.42502 | ¥12,750.60 |
75,000 | ¥0.37685 | ¥28,263.75 |
150,000 | ¥0.36268 | ¥54,402.00 |