INA333AIDGKR | |
---|---|
DigiKey Part Number | 296-23564-2-ND - Tape & Reel (TR) 296-23564-1-ND - Cut Tape (CT) 296-23564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA333AIDGKR |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA333AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.03000 | ¥37.03 |
10 | ¥33.29100 | ¥332.91 |
25 | ¥31.47000 | ¥786.75 |
100 | ¥27.27380 | ¥2,727.38 |
250 | ¥25.87532 | ¥6,468.83 |
500 | ¥23.21782 | ¥11,608.91 |
1,000 | ¥19.58129 | ¥19,581.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.60220 | ¥46,505.50 |