INA333QDGKRQ1 | |
---|---|
DigiKey Part Number | 296-INA333QDGKRQ1TR-ND - Tape & Reel (TR) 296-INA333QDGKRQ1CT-ND - Cut Tape (CT) 296-INA333QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA333QDGKRQ1 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA333QDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.16V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.82000 | ¥50.82 |
10 | ¥45.63000 | ¥456.30 |
25 | ¥43.13440 | ¥1,078.36 |
100 | ¥37.38330 | ¥3,738.33 |
250 | ¥35.46604 | ¥8,866.51 |
500 | ¥31.82366 | ¥15,911.83 |
1,000 | ¥26.83925 | ¥26,839.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.82131 | ¥52,053.28 |