LM7705MM/NOPB | |
---|---|
DigiKey Part Number | LM7705MM/NOPBTR-ND - Tape & Reel (TR) LM7705MM/NOPBCT-ND - Cut Tape (CT) LM7705MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7705MM/NOPB |
Description | IC REG CHARGE PUMP -0.23V 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -0.23V 1 Output 26mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM7705MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 92kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.88956 | ¥3,889.56 |
2,000 | ¥3.63028 | ¥7,260.56 |
5,000 | ¥3.44874 | ¥17,243.70 |
10,000 | ¥3.31910 | ¥33,191.00 |
25,000 | ¥3.21537 | ¥80,384.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.65100 | ¥76.51 |
25 | ¥7.26000 | ¥181.50 |
100 | ¥5.96360 | ¥596.36 |
250 | ¥5.57508 | ¥1,393.77 |
500 | ¥4.92680 | ¥2,463.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.38900 | ¥73.89 |
25 | ¥7.01120 | ¥175.28 |
100 | ¥5.75920 | ¥575.92 |
250 | ¥5.38400 | ¥1,346.00 |
500 | ¥4.75792 | ¥2,378.96 |