LM7705MMX/NOPB | |
---|---|
DigiKey Part Number | 296-42679-2-ND - Tape & Reel (TR) 296-42679-1-ND - Cut Tape (CT) 296-42679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7705MMX/NOPB |
Description | IC REG CHARGE PUMP -0.23V 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -0.23V 1 Output 26mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM7705MMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 92kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.38400 | ¥63.84 |
25 | ¥6.05960 | ¥151.49 |
100 | ¥4.97660 | ¥497.66 |
250 | ¥4.65188 | ¥1,162.97 |
500 | ¥4.11102 | ¥2,055.51 |
1,000 | ¥3.24559 | ¥3,245.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.67788 | ¥9,372.58 |