MAX4208AUA+T | |
---|---|
DigiKey Part Number | MAX4208AUA+TTR-ND - Tape & Reel (TR) MAX4208AUA+TCT-ND - Cut Tape (CT) MAX4208AUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4208AUA+T |
Description | IC INST AMP 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4208AUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.08V/µs | |
Gain Bandwidth Product | 750 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥33.15100 | ¥331.51 |
25 | ¥31.34160 | ¥783.54 |
100 | ¥27.16460 | ¥2,716.46 |
250 | ¥25.77124 | ¥6,442.81 |
500 | ¥23.12440 | ¥11,562.20 |
1,000 | ¥19.50255 | ¥19,502.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.52743 | ¥46,318.57 |