M24128-BWMN6TP | |
---|---|
DigiKey Part Number | 497-8621-2-ND - Tape & Reel (TR) 497-8621-1-ND - Cut Tape (CT) 497-8621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-BWMN6TP |
Description | IC EEPROM 128KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24128-BWMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.90280 | ¥72.57 |
50 | ¥2.88660 | ¥144.33 |
100 | ¥2.56310 | ¥256.31 |
250 | ¥2.53060 | ¥632.65 |
500 | ¥2.49234 | ¥1,246.17 |
1,000 | ¥2.42575 | ¥2,425.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.37336 | ¥5,933.40 |
5,000 | ¥2.18064 | ¥10,903.20 |
12,500 | ¥2.14238 | ¥26,779.75 |
25,000 | ¥2.09138 | ¥52,284.50 |