800-10-005-10-007000 | |
---|---|
DigiKey Part Number | ED1431-ND |
Manufacturer | |
Manufacturer Product Number | 800-10-005-10-007000 |
Description | CONN HDR STRIP SOLDER 5POS GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.22000 | ¥68.22 |
41 | ¥56.35341 | ¥2,310.49 |
123 | ¥54.87154 | ¥6,749.20 |
533 | ¥45.97321 | ¥24,503.72 |
1,025 | ¥40.63437 | ¥41,650.23 |