M24C02-RMN6TP | |
---|---|
DigiKey Part Number | 497-8633-2-ND - Tape & Reel (TR) 497-8633-1-ND - Cut Tape (CT) 497-8633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-RMN6TP |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-RMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.32200 | ¥13.22 |
25 | ¥1.22480 | ¥30.62 |
50 | ¥1.22000 | ¥61.00 |
100 | ¥1.08290 | ¥108.29 |
250 | ¥1.06924 | ¥267.31 |
500 | ¥1.05298 | ¥526.49 |
1,000 | ¥1.02491 | ¥1,024.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.00278 | ¥2,506.95 |
5,000 | ¥0.92135 | ¥4,606.75 |
12,500 | ¥0.90520 | ¥11,315.00 |
25,000 | ¥0.88364 | ¥22,091.00 |