MAX9376EUB+T | |
---|---|
DigiKey Part Number | 175-MAX9376EUB+TTR-ND - Tape & Reel (TR) 175-MAX9376EUB+TCT-ND - Cut Tape (CT) 175-MAX9376EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9376EUB+T |
Description | IC TRANSLATOR UNIDIR 10UMAX |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9376EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | CML, HSTL, LVDS, LVPECL; LVDS | |
Output Signal | LVPECL; CML, HSTL, LVDS, LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.69000 | ¥136.69 |
10 | ¥125.62600 | ¥1,256.26 |
25 | ¥120.41800 | ¥3,010.45 |
100 | ¥106.09940 | ¥10,609.94 |
250 | ¥100.89160 | ¥25,222.90 |
500 | ¥94.38254 | ¥47,191.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥86.27443 | ¥215,686.07 |