10129383-910001ALF | |
---|---|
DigiKey Part Number | 609-10129383-910001ALFTR-ND - Tape & Reel (TR) 609-10129383-910001ALFCT-ND - Cut Tape (CT) 609-10129383-910001ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10129383-910001ALF |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10129383-910001ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 110VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.81800 | ¥38.18 |
100 | ¥3.14680 | ¥314.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
370 | ¥2.64689 | ¥979.35 |
740 | ¥2.45428 | ¥1,816.17 |
1,110 | ¥2.34993 | ¥2,608.42 |
1,850 | ¥2.22677 | ¥4,119.52 |
2,590 | ¥2.15034 | ¥5,569.38 |
3,700 | ¥2.07322 | ¥7,670.91 |
9,250 | ¥1.89228 | ¥17,503.59 |
18,500 | ¥1.77043 | ¥32,752.95 |
37,000 | ¥1.69327 | ¥62,650.99 |