SN65LVDS2DBVR | |
---|---|
DigiKey Part Number | 296-6920-2-ND - Tape & Reel (TR) 296-6920-1-ND - Cut Tape (CT) 296-6920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS2DBVR |
Description | IC RECEIVER 0/1 SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS2DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.60165 | ¥16,804.95 |
6,000 | ¥5.32158 | ¥31,929.48 |
15,000 | ¥5.12151 | ¥76,822.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.39500 | ¥113.95 |
25 | ¥10.82040 | ¥270.51 |
100 | ¥8.88710 | ¥888.71 |
250 | ¥8.30768 | ¥2,076.92 |
500 | ¥7.34170 | ¥3,670.85 |
1,000 | ¥5.79604 | ¥5,796.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.80000 | ¥118.00 |
25 | ¥11.20480 | ¥280.12 |
100 | ¥9.20260 | ¥920.26 |
250 | ¥8.60256 | ¥2,150.64 |
500 | ¥7.60230 | ¥3,801.15 |
1,000 | ¥6.00177 | ¥6,001.77 |