SN65LVDS4RSER | |
---|---|
DigiKey Part Number | 296-46446-2-ND - Tape & Reel (TR) 296-46446-1-ND - Cut Tape (CT) 296-46446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS4RSER |
Description | IC RECEIVER 0/1 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS4RSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 500Mbps | |
Voltage - Supply | 1.62V ~ 1.98V, 2.25V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (2.0x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥12.01200 | ¥120.12 |
25 | ¥11.33400 | ¥283.35 |
100 | ¥9.65650 | ¥965.65 |
250 | ¥9.06704 | ¥2,266.76 |
500 | ¥7.93368 | ¥3,966.84 |
1,000 | ¥6.57365 | ¥6,573.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.12025 | ¥18,360.75 |
6,000 | ¥5.89358 | ¥35,361.48 |
15,000 | ¥5.66691 | ¥85,003.65 |