LT3045EDD-1#TRPBF

DigiKey Part Number
161-LT3045EDD-1#TRPBFTR-ND - Tape & Reel (TR)
161-LT3045EDD-1#TRPBFCT-ND - Cut Tape (CT)
161-LT3045EDD-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3045EDD-1#TRPBF
Description
IC REG LIN POS PROG 500MA 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3045EDD-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 500mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
25 mA
PSRR
117dB ~ 53dB (120Hz ~ 10MHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.86000¥68.86
10¥62.21200¥622.12
25¥59.31800¥1,482.95
100¥51.50550¥5,150.55
250¥49.19040¥12,297.60
500¥44.85020¥22,425.10
1,000¥39.06309¥39,063.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥37.61625¥94,040.62
Manufacturers Standard Package