DC2637A | |
---|---|
DigiKey Part Number | 505-DC2637A-ND |
Manufacturer | |
Manufacturer Product Number | DC2637A |
Description | EVAL BOARD FOR LT3045EDD-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3045EDD-1 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.29V | |
Current - Output | 2A | |
Voltage - Input | 3.8V ~ 20V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT3045EDD-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥821.39000 | ¥821.39 |