MUX36S16IRSNR | |
---|---|
DigiKey Part Number | 296-49114-2-ND - Tape & Reel (TR) 296-49114-1-ND - Cut Tape (CT) 296-49114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUX36S16IRSNR |
Description | IC MUX 16:1 170OHM 32QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 170Ohm 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MUX36S16IRSNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 136ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2.1pF, 11.1pF | |
Current - Leakage (IS(off)) (Max) | 40pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.45000 | ¥94.45 |
10 | ¥86.78000 | ¥867.80 |
25 | ¥83.18600 | ¥2,079.65 |
100 | ¥73.29490 | ¥7,329.49 |
250 | ¥69.69740 | ¥17,424.35 |
500 | ¥65.20076 | ¥32,600.38 |
1,000 | ¥59.80487 | ¥59,804.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥57.55658 | ¥172,669.74 |