RPM5.0-6.0 | |
---|---|
DigiKey Part Number | 945-3256-2-ND - Tape & Reel (TR) 945-RPM5.0-6.0CT-ND - Cut Tape (CT) 945-RPM5.0-6.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPM5.0-6.0 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 6A 4V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPM5.0-6.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 99% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.96000 | ¥68.96 |
5 | ¥66.74600 | ¥333.73 |
10 | ¥63.62600 | ¥636.26 |
25 | ¥61.73760 | ¥1,543.44 |
50 | ¥60.91680 | ¥3,045.84 |
100 | ¥59.11060 | ¥5,911.06 |
250 | ¥55.25200 | ¥13,813.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥55.25214 | ¥27,626.07 |