RPM5.0-6.0-EVM-1 | |
---|---|
DigiKey Part Number | 945-3230-ND |
Manufacturer | |
Manufacturer Product Number | RPM5.0-6.0-EVM-1 |
Description | RPM5.0-6.0 EVALUATION MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RPM5.0-6.0 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 5V | |
Current - Output | 6A | |
Voltage - Input | 3V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | RPM5.0-6.0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.24000 | ¥410.24 |
5 | ¥384.54800 | ¥1,922.74 |
10 | ¥367.38900 | ¥3,673.89 |
25 | ¥351.62600 | ¥8,790.65 |
50 | ¥337.09460 | ¥16,854.73 |
100 | ¥315.50440 | ¥31,550.44 |
250 | ¥307.66244 | ¥76,915.61 |