Recom Power DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,553 In Stock 966 Factory | 1 : ¥15.35000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79 ~ 84% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
12,454 In Stock 1,000 Factory | 1 : ¥18.55000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 4 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm) | - | - | - | - | |||
6,533 In Stock 50,000 Factory | 1 : ¥22.66000 Cut Tape (CT) 500 : ¥18.10952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3.6 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (With Derating) | 54% | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm) | 16-SOIC | - | - | - | |||
8,908 In Stock 1,000 Factory | 1 : ¥26.27000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | - | - | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | - | - | |||
8,220 In Stock 966 Factory | 1 : ¥26.27000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
21,991 In Stock 966 Factory | 1 : ¥26.68000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 7V | 28V | 5V | - | - | - | 500mA | 3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 92% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | - | |||
13,470 In Stock 966 Factory | 1 : ¥26.68000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6V | 28V | 3.3V | - | - | - | 500mA | 2 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 88% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | - | |||
5,008 In Stock 966 Factory | 1 : ¥27.58000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
21,653 In Stock 50,000 Factory | 1 : ¥27.83000 Cut Tape (CT) 500 : ¥22.28864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 0.8 ~ 30V | - | - | - | 1A | - | - | ITE (Commercial) | - | - | 87% | - | - | Surface Mount | 16-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 16-QFN (5x3) | - | - | - | |||
2,409 In Stock 966 Factory | 1 : ¥28.73000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 28V | 12V | - | - | - | 500mA | 6 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 95% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | - | |||
1,829 In Stock 966 Factory | 1 : ¥28.73000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 12V | 28V | 9V | - | - | - | 500mA | 5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 94% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | - | |||
289 In Stock 966 Factory | 1 : ¥28.73000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 18V | 28V | 15V | - | - | - | 500mA | 8 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 95% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | - | |||
1,727 In Stock 966 Factory | 1 : ¥29.14000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
1,069 In Stock 966 Factory | 1 : ¥29.14000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 66mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
19,767 In Stock 1,000 Factory | 1 : ¥31.03000 Cut Tape (CT) 500 : ¥24.84254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 75% | - | - | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | - | - | - | |||
8,752 In Stock 966 Factory | 1 : ¥31.77000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
1,116 In Stock 966 Factory | 1 : ¥31.77000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
3,330 In Stock 966 Factory | 1 : ¥33.32000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V | 28V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 91% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | - | |||
2,147 In Stock 966 Factory | 1 : ¥32.18000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 7V | 28V | 3.3V | - | - | - | 1A | 3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 91% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | - | |||
8,841 In Stock 1,000 Factory | 1 : ¥33.82000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 4 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - | |||
11,085 In Stock 1,000 Factory | 1 : ¥34.07000 Cut Tape (CT) 500 : ¥27.41304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 76% | - | - | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | - | - | - | |||
1,409 In Stock 1,000 Factory | 1 : ¥34.07000 Cut Tape (CT) 500 : ¥27.41304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 75% | - | - | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | - | - | - | |||
898 In Stock 1,000 Factory | 1 : ¥34.07000 Cut Tape (CT) 500 : ¥27.41304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 66mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 76% | - | - | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | - | - | - | |||
5,939 In Stock 1,000 Factory | 1 : ¥34.40000 Cut Tape (CT) 500 : ¥27.51254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 5V | - | - | - | 500mA | - | - | ITE (Commercial) | SCP | -40°C ~ 75°C | 87% | - | - | Surface Mount | 4-SMD Module | 0.53" L x 0.49" W x 0.18" H (13.5mm x 12.5mm x 4.5mm) | - | Enable, Active High | - | - | |||
12,794 In Stock 900 Factory | 1 : ¥34.81000 Cut Tape (CT) 450 : ¥27.86080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | - | 1 kV | ITE (Commercial) | - | -40°C ~ 100°C | 78% | - | - | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) | - | - | CB, cURus | - |