ROE-0505S

DigiKey Part Number
945-1655-5-ND
Manufacturer
Manufacturer Product Number
ROE-0505S
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
ROE-0505S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Control Features
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.27000¥26.27
5¥25.89400¥129.47
10¥25.51600¥255.16
25¥24.76400¥619.10
50¥24.01360¥1,200.68
100¥23.26330¥2,326.33
250¥22.51260¥5,628.15
500¥21.01168¥10,505.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.