ROE-1205S | |
---|---|
DigiKey Part Number | ROE-1205S-ND |
Manufacturer | |
Manufacturer Product Number | ROE-1205S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | ROE-1205S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
5 | ¥28.75000 | ¥143.75 |
10 | ¥28.33200 | ¥283.32 |
25 | ¥27.49960 | ¥687.49 |
50 | ¥26.66700 | ¥1,333.35 |
100 | ¥25.83380 | ¥2,583.38 |
250 | ¥25.00016 | ¥6,250.04 |
500 | ¥23.33342 | ¥11,666.71 |