CRE1S1205SC | |
---|---|
DigiKey Part Number | 811-3198-ND |
Manufacturer | |
Manufacturer Product Number | CRE1S1205SC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | CRE1S1205SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm) | |
Supplier Device Package | - | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.47000 | ¥24.47 |
5 | ¥24.38400 | ¥121.92 |
10 | ¥24.13700 | ¥241.37 |
25 | ¥23.89040 | ¥597.26 |
50 | ¥23.31580 | ¥1,165.79 |
100 | ¥22.16650 | ¥2,216.65 |
250 | ¥20.68872 | ¥5,172.18 |
500 | ¥19.29304 | ¥9,646.52 |
1,000 | ¥18.14375 | ¥18,143.75 |