TPS7A6050QKTTRQ1 | |
---|---|
DigiKey Part Number | 296-27206-2-ND - Tape & Reel (TR) 296-27206-1-ND - Cut Tape (CT) 296-27206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A6050QKTTRQ1 |
Description | IC REG LIN 5V 300MA DDPAK/TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A6050QKTTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (100Hz ~ 150kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.83300 | ¥238.33 |
25 | ¥22.53440 | ¥563.36 |
100 | ¥19.52950 | ¥1,952.95 |
250 | ¥18.52788 | ¥4,631.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.62502 | ¥8,312.51 |
1,000 | ¥14.02103 | ¥14,021.03 |
2,500 | ¥13.32001 | ¥33,300.03 |
5,000 | ¥12.81925 | ¥64,096.25 |