CRE1S0505MC | |
---|---|
DigiKey Part Number | 811-3876-ND |
Manufacturer | |
Manufacturer Product Number | CRE1S0505MC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 68% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.7mm x 6.6mm) | |
Supplier Device Package | - | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
5 | ¥26.18800 | ¥130.94 |
10 | ¥26.02400 | ¥260.24 |
25 | ¥25.77800 | ¥644.45 |
50 | ¥25.12120 | ¥1,256.06 |
100 | ¥23.88970 | ¥2,388.97 |
250 | ¥22.32988 | ¥5,582.47 |
500 | ¥20.85232 | ¥10,426.16 |
1,000 | ¥19.53880 | ¥19,538.80 |