CRE1S2405SC | |
---|---|
DigiKey Part Number | 811-3200-ND |
Manufacturer | |
Manufacturer Product Number | CRE1S2405SC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | CRE1S2405SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm) | |
Supplier Device Package | - | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
5 | ¥26.10800 | ¥130.54 |
10 | ¥25.94300 | ¥259.43 |
25 | ¥25.69680 | ¥642.42 |
50 | ¥25.04000 | ¥1,252.00 |
100 | ¥23.80840 | ¥2,380.84 |
250 | ¥22.24856 | ¥5,562.14 |
500 | ¥20.77096 | ¥10,385.48 |
1,000 | ¥19.45724 | ¥19,457.24 |