ROE-2405S

DigiKey Part Number
ROE-2405S-ND
Manufacturer
Manufacturer Product Number
ROE-2405S
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
ROE-2405S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Control Features
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.77000¥31.77
5¥31.32800¥156.64
10¥30.86900¥308.69
25¥29.96240¥749.06
50¥29.05440¥1,452.72
100¥28.14650¥2,814.65
250¥27.23880¥6,809.70
500¥25.42298¥12,711.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.