CRE1S0505DC | |
---|---|
DigiKey Part Number | 811-3194-ND |
Manufacturer | |
Manufacturer Product Number | CRE1S0505DC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | CRE1S0505DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.46" L x 0.39" W x 0.27" H (11.6mm x 9.9mm x 6.9mm) | |
Supplier Device Package | - | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
5 | ¥26.51800 | ¥132.59 |
10 | ¥26.35300 | ¥263.53 |
25 | ¥26.10720 | ¥652.68 |
50 | ¥25.45040 | ¥1,272.52 |
100 | ¥24.13680 | ¥2,413.68 |
250 | ¥22.57696 | ¥5,644.24 |
500 | ¥21.09936 | ¥10,549.68 |
1,000 | ¥19.78563 | ¥19,785.63 |