CRV1D0512SC | |
---|---|
DigiKey Part Number | 811-3205-ND |
Manufacturer | |
Manufacturer Product Number | CRV1D0512SC |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | CRV1D0512SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
5 | ¥26.92800 | ¥134.64 |
10 | ¥26.76400 | ¥267.64 |
25 | ¥26.43560 | ¥660.89 |
50 | ¥25.77880 | ¥1,288.94 |
100 | ¥24.54730 | ¥2,454.73 |
250 | ¥22.98744 | ¥5,746.86 |
500 | ¥21.42776 | ¥10,713.88 |
1,000 | ¥20.03209 | ¥20,032.09 |