AD8221ARZ-RL | |
---|---|
DigiKey Part Number | 505-AD8221ARZ-RLTR-ND - Tape & Reel (TR) 505-AD8221ARZ-RLCT-ND - Cut Tape (CT) 505-AD8221ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8221ARZ-RL |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8221ARZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 825 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.26000 | ¥71.26 |
10 | ¥64.35700 | ¥643.57 |
25 | ¥61.36320 | ¥1,534.08 |
100 | ¥53.28250 | ¥5,328.25 |
250 | ¥50.88732 | ¥12,721.83 |
500 | ¥46.39738 | ¥23,198.69 |
1,000 | ¥40.41063 | ¥40,410.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.91388 | ¥97,284.70 |