TL431IDBVR | |
---|---|
DigiKey Part Number | 296-10187-2-ND - Tape & Reel (TR) 296-10187-1-ND - Cut Tape (CT) 296-10187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431IDBVR |
Description | IC VREF SHUNT ADJ 2.2% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79611 | ¥2,388.33 |
6,000 | ¥0.75188 | ¥4,511.28 |
15,000 | ¥0.68553 | ¥10,282.95 |
30,000 | ¥0.64130 | ¥19,239.00 |
75,000 | ¥0.57496 | ¥43,122.00 |
150,000 | ¥0.55285 | ¥82,927.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.60300 | ¥26.03 |
25 | ¥2.34800 | ¥58.70 |
100 | ¥1.62310 | ¥162.31 |
250 | ¥1.36676 | ¥341.69 |
500 | ¥1.11046 | ¥555.23 |
1,000 | ¥0.85423 | ¥854.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.69500 | ¥26.95 |
25 | ¥2.43120 | ¥60.78 |
100 | ¥1.68070 | ¥168.07 |
250 | ¥1.41528 | ¥353.82 |
500 | ¥1.14988 | ¥574.94 |
1,000 | ¥0.88455 | ¥884.55 |