MAX22507EAUB+ | |
---|---|
DigiKey Part Number | 505-MAX22507EAUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22507EAUB+ |
Description | IC TXRX FULL 1/1 10UMAX/USOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX22507EAUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 250 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
10 | ¥34.93300 | ¥349.33 |
50 | ¥33.02320 | ¥1,651.16 |
100 | ¥28.61940 | ¥2,861.94 |
250 | ¥27.15180 | ¥6,787.95 |
500 | ¥24.36326 | ¥12,181.63 |
1,000 | ¥20.54733 | ¥20,547.33 |
2,500 | ¥19.51996 | ¥48,799.90 |