ES1C-13-F | |
---|---|
DigiKey Part Number | ES1C-FDITR-ND - Tape & Reel (TR) ES1C-FDICT-ND - Cut Tape (CT) ES1C-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1C-13-F |
Description | DIODE GEN PURP 150V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES1C-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.34890 | ¥134.89 |
500 | ¥1.19518 | ¥597.59 |
1,000 | ¥0.93009 | ¥930.09 |
2,000 | ¥0.83244 | ¥1,664.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.81382 | ¥4,069.10 |
10,000 | ¥0.72080 | ¥7,208.00 |
25,000 | ¥0.71150 | ¥17,787.50 |
50,000 | ¥0.60455 | ¥30,227.50 |
125,000 | ¥0.59316 | ¥74,145.00 |