R1SE-0512/H2-R | |
---|---|
DigiKey Part Number | 945-2273-2-ND - Tape & Reel (TR) 945-R1SE-0512/H2-RCT-ND - Cut Tape (CT) 945-R1SE-0512/H2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SE-0512/H2-R |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SE-0512/H2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
5 | ¥33.56200 | ¥167.81 |
10 | ¥33.08600 | ¥330.86 |
25 | ¥32.13960 | ¥803.49 |
50 | ¥30.24820 | ¥1,512.41 |
100 | ¥29.30330 | ¥2,930.33 |
250 | ¥28.35832 | ¥7,089.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.41304 | ¥13,706.52 |