ROE-0512S

DigiKey Part Number
ROE-0512S-ND
Manufacturer
Manufacturer Product Number
ROE-0512S
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
ROE-0512S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Control Features
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.58000¥27.58
5¥26.68200¥133.41
10¥25.36800¥253.68
25¥24.62960¥615.74
50¥24.38320¥1,219.16
100¥23.72630¥2,372.63
250¥22.00228¥5,500.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.